WGB-1909TS.45 | EFB-Elektronik
Wall cabinet, 9 U, (H x W x D) 437 x 535 x 450 mm, IP20, steel, black, WGB-1909TS.45
Order No.: 26P1835
EAN: 4049759207007
MPN:
WGB-1909TS.45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.3805 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
90.38 € *
Price list
Quantity
Price per unit*
1 pcs.
90.3805 €
5 pcs.
84.1568 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall housing, WGB-1909TS.45, EFB Elektronik
The WGB-1909TS.45 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.
Features
- Front door lockable, Door opening angle 120°
- Door stop easy changeable (right/left)
- Sidewalls not detachable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Version | 9 U | |
| Height | 437 mm | |
| Width | 535 mm | |
| Depth | 450 mm | |
| Material | steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |