WGB-1906WS.60 | EFB-Elektronik

Wall cabinet, 6 U, (H x W x D) 30 x 535 x 600 mm, IP20, steel, white, WGB-1906WS.60

Order No.: 26P1832
EAN: 4049759206970
MPN:
WGB-1906WS.60
WGB-1906WS.60 EFB-Elektronik Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.4138 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
96.41 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4138 €
5 pcs.
90.3805 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall housing, WGB-1906WS.60, EFB Elektronik

The WGB-1906WS.60 is a steel sheet housing screwable, not pre-assembled, Front door fully made of certified safety glass, thickness 4 mm, smoked, tempered, smoothed, antistatic.

Features

  • Front door lockable, Door opening angle 120°
  • Door stop easy changeable (right/left)
  • Sidewalls not detachable
Technical specifications
Filter Property Value
Product type wall cabinet
Version 6 U
Height 30 mm
Width 535 mm
Depth 600 mm
Material steel
Colour white
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin TR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes