PRO-3366GR.G1SV | EFB-Elektronik
Server cabinet, 33 U, (H x W x D) 1563 x 600 x 600 mm, IP20, steel, gray, PRO-3366GR.G1SV
Order No.: 26P2218
EAN: 4049759218157
MPN:
PRO-3366GR.G1SV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
681.3345 € *
Available in 5 Days: 11 pcs. - if ordered today
Network cabinet, PRO-3366GR.G1SV, EFB Elektronik
The PRO-3366GR.G1SV is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Front door with window of certified safety glass
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 33 U | |
| Height | 1563 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |