PRO-2460TS.P1 | EFB-Elektronik
Server cabinet, 24 U, (H x W x D) 1163 x 600 x 1000 mm, IP20, steel, black, PRO-2460TS.P1
Order No.: 26P2236
EAN: 4049759218119
MPN:
PRO-2460TS.P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
878.22 € *
Available: 1 pcs.
Server cabinet, PRO-2460TS.P1, EFB Elektronik
The PRO-2460TS.P1 is a server cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.
Features
- Profile half-cylinder exchangeable by customer
- Detachable side walls with 2 x latch locking
- Pre-assembled earthing bar rear-sided in the middle of the cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 24 U | |
| Height | 1163 mm | |
| Width | 600 mm | |
| Depth | 1000 mm | |
| Material | steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |