PRO-1868TS.G1SV | EFB-Elektronik

Server cabinet, 18 U, (H x W x D) 896 x 600 x 800 mm, IP20, steel, black, PRO-1868TS.G1SV

Order No.: 26P2221
EAN: 4049759261511
MPN:
PRO-1868TS.G1SV
PRO-1868TS.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 1
PRO-1868TS.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 2
PRO-1868TS.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 3
PRO-1868TS.G1SV EFB-Elektronik Switch Cabinets, server cabinets Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
591.0611 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
591.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
591.0611 €

Network cabinet, PRO-1868TS.G1SV, EFB Elektronik

The PRO-1868TS.G1SV is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated, dismountables.

Features

  • Front door with window of certified safety glass
  • Profile half-cylinder exchangeable by customer
  • Detachable side walls with 2 x latch locking
Technical specifications
Filter Property Value
Product type server cabinet
Version 18 U
Height 896 mm
Width 600 mm
Depth 800 mm
Material steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin PL
Customs tariff number 94032080
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15