OFF-1866GR.V1RW-AK | EFB-Elektronik
Server cabinet, 18 U, acoustically insulated, (H x W x D) 871 x 600 x 600 mm, IP20, steel, gray, OFF-1866GR.V1RW-AK
Order No.: 26P2206
EAN: 4049759255428
MPN:
OFF-1866GR.V1RW-AK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
568.4273 € *
Standard delivery time from the manufacturer is: 10 Weeks
Network cabinet, OFF-1866GR.V1RW-AK, EFB Elektronik
The OFF-1866GR.V1RW-AK is a network cabinet steel sheet housing, self-supporting, completely pre-assembled, active ventilated. It has a interior lined with sound-absorbing foam, attenuation ca. 8 dB. Roof equiped with high quality single fan with cable open end.
Features
- Front door with 1-point latch-locking
- Bottom and rear with pre-punched openings for cable entry
- Internal earthing of all cabinet sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | server cabinet | |
| Version | 18 U, acoustically insulated | |
| Height | 871 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |