OFF-1568GR.V1RW | EFB-Elektronik

Server cabinet, 15 U, (H x W x D) 737 x 600 x 800 mm, IP20, steel, gray, OFF-1568GR.V1RW

Order No.: 26P2292
EAN: 4049759217853
MPN:
OFF-1568GR.V1RW
OFF-1568GR.V1RW EFB-Elektronik Switch Cabinets, server cabinets Image 1
OFF-1568GR.V1RW EFB-Elektronik Switch Cabinets, server cabinets Image 2
OFF-1568GR.V1RW EFB-Elektronik Switch Cabinets, server cabinets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
320.0148 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
320.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
320.0148 €

Network cabinet, OFF-1568GR.V1RW, EFB Elektronik

The OFF-1568GR.V1RW is a network cabinet according to DIN41494. It has a steel sheet housing with screwed frame, completely pre-assembled, self-ventilated.

Features

  • Front door with 1-point latch-locking
  • Bottom and rear with pre-punched openings for cable entry
  • Internal earthing of all cabinet sections
Technical specifications
Filter Property Value
Product type server cabinet
Version 15 U
Height 737 mm
Width 600 mm
Depth 800 mm
Material steel
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes