691803TS.9 | EFB-Elektronik
Wall enclosure, 9 U, (H x W x D) 455 x 300 x 300 mm, IP20, steel, black, 691803TS.9
Order No.: 26P1661
EAN: 4049759242374
MPN:
691803TS.9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1968 € *
Standard delivery time from the manufacturer is: On Request
Wall housing, 691803TS.9, EFB Elektronik
The 691803TS.9 is a steel sheet housing with welded frame, pre-assembled, self-ventilated steel sheet housing, welded.
Features
- Front door lockable, with latch, door opening angle
- Front door with window made of certified safety glass
- Roof with pre-punched opening for single fan
- Long holes for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 9 U | |
| Height | 455 mm | |
| Width | 300 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |