691803TS.6 | EFB-Elektronik

Wall enclosure, 6 U, (H x W x D) 322 x 300 x 300 mm, IP20, steel, black, 691803TS.6

Order No.: 26P1660
EAN: 4049759242336
MPN:
691803TS.6
691803TS.6 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691803TS.6 EFB-Elektronik Switch Cabinets, server cabinets Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.9914 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
80.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.9914 €

Wall housing, 691803TS.6, EFB Elektronik

The 691803TS.6 is a steel sheet housing with welded frame, pre-assembled, self-ventilated steel sheet housing, welded.

Features

  • Front door lockable, with latch, door opening angle
  • Front door with window made of certified safety glass
  • Roof with pre-punched opening for single fan
  • Long holes for wall mounting
Technical specifications
Filter Property Value
Product type wall enclosure
Version 6 U
Height 322 mm
Width 300 mm
Depth 300 mm
Material steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes