691803GR.6 | EFB-Elektronik
Wall enclosure, 6 U, (H x W x D) 322 x 300 x 300 mm, IP20, steel, gray, 691803GR.6
Order No.: 26P1657
EAN: 4049759242305
MPN:
691803GR.6
Unit Price (€ / pc.)
80.9914 € *
Available in 10 days: 1 pcs. - if ordered today
Wall housing, 691803GR.6, EFB Elektronik
The 691803GR.6 is a steel sheet housing with welded frame, pre-assembled, self-ventilated steel sheet housing, welded.
Features
- Front door lockable, with latch, door opening angle
- Front door with window made of certified safety glass
- Roof with pre-punched opening for single fan
- Long holes for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 6 U | |
| Height | 322 mm | |
| Width | 300 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |