691712IP55.2G | EFB-Elektronik
Wall enclosure, 12 U, with glass door, (H x W x D) 670 x 600 x 600 mm, IP55, steel, gray, 691712IP55.2G
Order No.: 26P2112
EAN: 4049759222062
MPN:
691712IP55.2G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
538.4750 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
538.48 € *
Price list
Quantity
Price per unit*
1 pcs.
538.4750 €
5 pcs.
500.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Housing, 691712IP55.2G, EFB Elektronik
The 691712IP55.2G is a steel sheet housing with welded corpus not pre-assembled right- and left-sided metal covered air inlets for passive ventilation. This product has a roof hinged, inner roof prepared for mounting of Plug&Play fan unit.
Features
- Side walls not detachable
- Cabinet parts inside completely earthed
- Profile half-cylinder exchangeable by customer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 12 U, with glass door | |
| Height | 670 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |