691709VGR.40 | EFB-Elektronik
Wall enclosure, 9 U, (H x W x D) 465 x 600 x 400 mm, IP20, steel, gray, 691709VGR.40
Order No.: 26P2088
EAN: 4049759212889
MPN:
691709VGR.40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.6394 € *
Available in 5 Days: 252 pcs. - if ordered today
Total Price:
127.64 € *
Price list
Quantity
Price per unit*
1 pcs.
127.6394 €
5 pcs.
118.5121 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Housing, 691709VGR.40, EFB Elektronik
The 691709VGR.40 is a steel sheet housing with welded frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 9 U | |
| Height | 465 mm | |
| Width | 600 mm | |
| Depth | 400 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |