691709FTS.2 | EFB-Elektronik

Wall enclosure, 9 U, (H x W x D) 500 x 570 x 600 mm, IP20, steel, black, 691709FTS.2

Order No.: 26P2116
EAN: 4049759160784
MPN:
691709FTS.2
691709FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691709FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691709FTS.2 EFB-Elektronik Switch Cabinets, server cabinets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.7901 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
137.79 € *
Price list
Quantity
Price per unit*
1 pcs.
137.7901 €
5 pcs.
127.9369 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall Housing, 691709FTS.2, EFB Elektronik

The 691709FTS.2 is a steel sheet housing with screwed frame not pre-assembled, self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.

Technical specifications
Filter Property Value
Product type wall enclosure
Version 9 U
Height 500 mm
Width 570 mm
Depth 600 mm
Material steel
Colour black
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes