691709FTS.1 | EFB-Elektronik
Wall enclosure, 9 U, (H x W x D) 500 x 570 x 450 mm, IP20, steel, black, 691709FTS.1
Order No.: 26P2081
EAN: 4049759160777
MPN:
691709FTS.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.6557 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
116.66 € *
Price list
Quantity
Price per unit*
1 pcs.
116.6557 €
5 pcs.
108.3257 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Housing, 691709FTS.1, EFB Elektronik
The 691709FTS.1 is a steel sheet housing with screwed frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 9 U | |
| Height | 500 mm | |
| Width | 570 mm | |
| Depth | 450 mm | |
| Material | steel | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |