691706VGR.50 | EFB-Elektronik
Wall enclosure, 6 U, (H x W x D) 330 x 600 x 500 mm, IP20, steel, gray, 691706VGR.50
Order No.: 26P2090
EAN: 4049759212841
MPN:
691706VGR.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.9714 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
130.97 € *
Price list
Quantity
Price per unit*
1 pcs.
130.9714 €
5 pcs.
121.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Wall Housing, 691706VGR.50, EFB Elektronik
The 691706VGR.50 is a steel sheet housing with welded frame not pre-assembled and self-ventilated. This product has a roof, bottom and rear wall with pre-punched openings for cable entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 6 U | |
| Height | 330 mm | |
| Width | 600 mm | |
| Depth | 500 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |