691703VWS | EFB-Elektronik
Wall enclosure, 8 U, (H x W x D) 475 x 537 x 146 mm, IP20, steel, white, 691703VWS
Order No.: 26P2077
EAN: 4049759165178
MPN:
691703VWS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.8881 € *
Available in 5 Days: 16 pcs. - if ordered today
Wall Housing, 691703VWS, EFB Elektronik
The 691703VWS is a steel sheet housing for wall mounting, completely pre-assembled, self-ventilated.
Features
- Cover with window, hinged and lockable
- Pre-punched ventilation openings in housing
- Pre-punched cable clamps in rear wall
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 8 U | |
| Height | 475 mm | |
| Width | 537 mm | |
| Depth | 146 mm | |
| Material | steel | |
| Colour | white | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |