691618VGR.60 | EFB-Elektronik
Wall enclosure, 18 U, (H x W x D) 860 x 600 x 600 mm, IP20, steel, gray, 691618VGR.60
Order No.: 26P1654
EAN: 4049759212759
MPN:
691618VGR.60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.0825 € *
Available in 5 Days: 10 pcs. - if ordered today
Wall housing, 691618VGR.60, EFB Elektronik
The 691618VGR.60 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.
Features
- Front door with metal hinges for increased stability
- Prepared for mounting of single fan units in roof and bottom
- Front door with window made of certified safety glass
- Front door lockable with latch
- Internal earthing of all cabinet sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 18 U | |
| Height | 860 mm | |
| Width | 600 mm | |
| Depth | 600 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |