691615VGR.50 | EFB-Elektronik
Wall enclosure, 15 U, (H x W x D) 730 x 600 x 500 mm, IP20, steel, gray, 691615VGR.50
Order No.: 26P1648
EAN: 4049759212728
MPN:
691615VGR.50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.6578 € *
Available in 5 Days: 25 pcs. - if ordered today
Wall housing, 691615VGR.50, EFB Elektronik
The 691615VGR.50 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.
Features
- Roof, bottom and rear wall with pre-punched openings for cable entry
- Prepared for mounting of single fan units in roof and bottom
- Front door with window made of certified safety glass
- Front door lockable with latch
- Internal earthing of all cabinet sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Version | 15 U | |
| Height | 730 mm | |
| Width | 600 mm | |
| Depth | 500 mm | |
| Material | steel | |
| Colour | gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |