691606VGR.60 | EFB-Elektronik

Wall enclosure, 6 U, (H x W x D) 330 x 600 x 600 mm, IP20, steel, gray, 691606VGR.60

Order No.: 26P1650
EAN: 4049759212667
MPN:
691606VGR.60
691606VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 1
691606VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 2
691606VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 3
691606VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 4
691606VGR.60 EFB-Elektronik Switch Cabinets, server cabinets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
143.7758 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
143.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.7758 €

Wall housing, 691606VGR.60, EFB Elektronik

The 691606VGR.60 is a steel sheet housing with welded frame, pre-assembled, self-ventilated rear sided swing-frame for swiveling the front part of the housing.

Features

  • Front door with metal hinges for increased stability
  • Prepared for mounting of single fan units in roof and bottom
  • Front door with window made of certified safety glass
  • Front door lockable with latch
  • Internal earthing of all cabinet sections
Technical specifications
Filter Property Value
Product type wall enclosure
Version 6 U
Height 330 mm
Width 600 mm
Depth 600 mm
Material steel
Colour gray
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 94032080
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes