46076.1V2 | EFB-Elektronik
Wall cabinet, (H x W x D) 1300 x 600 x 240 mm, IP40, sheet steel, light gray, 46076.1V2
Order No.: 26P2065
EAN: 4049759070380
MPN:
46076.1V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,159.2504 € *
Standard delivery time from the manufacturer is: On Request
Wall-Mounted distribution cabinet, 46076.1V2, EFB Elektronik
The 46076.1V2 is a closed sheet steel cabinet with swivel turning handle for profile half-cylinder. It has a cable entry at top and bottom via brush terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1300 mm | |
| Width | 600 mm | |
| Depth | 240 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |