EK633.1 | EFB-Elektronik
Built-in socket outlet, gray, 16 A/250 V, Germany, IP20, EK633.1
Order No.: 26P2693
EAN: 4049759193829
MPN:
EK633.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Available in 5 Days: 9 pcs. - if ordered today
Socket outlet, EK633.1, EFB Elektronik
Protective contact outlet for mounting at DIN-Rail TS35 acc. to EN50022 / EN60715 ("Hat Rail")" e.g. for network cabinets, installation small distributors and counter according to VDE 0603.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Germany | |
| Colour | gray | |
| Nominal power | 16 A/250 V | |
| Degree of protection (IP) | IP20 | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |