22350B.30R | EFB-Elektronik
Ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 22350B.30R
Order No.: 26P0885
EAN: 4049759039820
MPN:
22350B.30R
Unit Price (€ / pck.)
179.6424 € *
Available: 1 pck.
Flat cable, 22350B.30R, EFB Elektronik
Ribbon cable, pitch 1.27 mm , 30.5 m, AWG 28/7.
Technical specifications
Filter | Property | Value |
---|---|---|
Core insulation material | PVC | |
Grid | 1.27 mm | |
Version | flat ribbon cable | |
Temperature range (unmoved) | -30 °C to 105 °C | |
Temperature range (active) | -20 °C to 105 °C | |
Halogen free | No | |
Cable length | 30.5 m | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Colour | gray | |
Number of cores | 50 | |
Rated voltage | 300 V | |
Shielding | unshielded | |
Cable cross-section | 0.09 mm² |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |