22314B.30R | EFB-Elektronik
Ribbon cable, 14 pole, pitch 1.27 mm, 0.09 mm², AWG 28, PVC, gray, 22314B.30R, package with 30 meters
Order No.: 26P0879
EAN: 4049759039752
MPN:
22314B.30R
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
50.3132 € *
Available in 5 Days: 1 pck. - if ordered today
Flat cable, 22314B.30R, EFB Elektronik
Ribbon cable, pitch 1.27 mm , 30.5 m, AWG 28/7.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 14 | |
| Grid | 1.27 mm | |
| Cable cross-section | 0.09 mm² | |
| AWG cross-section | AWG 28 | |
| Core insulation material | PVC | |
| Colour | gray | |
| Outer diameter | 0.93 mm | |
| Cable length | 30.5 m | |
| Halogen free | No | |
| Shielding | unshielded | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -30 °C to 105 °C | |
| Temperature range (active) | -20 °C to 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |