ESP.72 | EFB-Elektronik

Outlet strip, 4-way, 2 m, 16 A, gray, ESP.72

Order No.: 26P2507
EAN: 4016514019526
MPN:
ESP.72
ESP.72 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.3568 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.3568 €

Socket strip, ESP.72, EFB Elektronik

Socket strip 4-way, 35° turned socket inserts, cable 2.0 m black, H05VV-F 3 x 1.50 mm² 250 V AC / 16 A with angled plug CEE7/7. Supplied mounting brackets allow any fastening position.

Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 4
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour gray
Material aluminum
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes