ESP.2.1K | EFB-Elektronik
Outlet strip, 6-way, 1.4 m, 16 A, white, ESP.2.1K
Order No.: 26P2142
EAN: 4008224569293
MPN:
ESP.2.1K
Unit Price (€ / pc.)
9.9246 € *
Available: 15 pcs.
Socket strip, ESP.2.1K, EFB Elektronik
The ESP.2.1K is a socket strip with increased protection against electric shock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |