EK631USB.2 | EFB-Elektronik
USB socket strip, 32-way, 3 m, 0.2 A, black, EK631USB.2
Order No.: 26P2505
EAN: 4049759261061
MPN:
EK631USB.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.0705 € *
Standard delivery time from the manufacturer is: 30 Weeks
Socket strip, EK631USB.2, EFB Elektronik
Socket strip in aluminium profile with highlighted on/off switch. Outlets 32 x USB-A e.g. for charging of mobile devices in tablet holders and cabinets.
Features
- Charging voltage 5 V, charging current max. 2100 mA per 2 ports
- Cable 3 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
- Certifications CE, RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 32 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 0.2 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |