EK631USB.1 | EFB-Elektronik
USB socket strip, 16-way, 3 m, 0.2 A, black, EK631USB.1
Order No.: 26P2503
EAN: 4049759261047
MPN:
EK631USB.1
Unit Price (€ / pc.)
78.7185 € *
Available: 2 pcs.
Available in 5 Days: 13 pcs. - if ordered today
Socket strip, EK631USB.1, EFB Elektronik
Socket strip in aluminium profile with highlighted on/off switch. Outlets 16 x USB-A e.g. for charging of mobile devices in tablet holders and cabinets.
Features
- Charging voltage 5 V, charging current max. 2100 mA per 2 ports
- Cable 3 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
- Certifications CE, RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 16 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 0.2 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |