EK631DE.3 | EFB-Elektronik
19"-german schuko-style power strip, 7-way, 2 m, 16 A, with surge protection, black, EK631DE.3
Order No.: 26P2498
EAN: 4049759203962
MPN:
EK631DE.3
Unit Price (€ / pc.)
22.3958 € *
Available: 2 pcs.
Available in 5 Days: 48 pcs. - if ordered today
Socket strip, EK631DE.3, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- With surge protection
- Outlets 7 x CEE 7/3
- Outlets turned 45°
- Cable 2 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |