EK631DE.11 | EFB-Elektronik
Outlet strip, 4-way, 2 m, 16 A, black, EK631DE.11
Order No.: 26P2496
EAN: 4049759203948
MPN:
EK631DE.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0884 € *
Available: 1 pcs.
Available in 5 Days: 104 pcs. - if ordered today
Socket strip, EK631DE.11, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock.
Features
- With illuminated switch
- Outlets 4 x CEE7/3
- Outlets turned 45°
- Cable 2.0 m black, H03VV-F 3G 1.5 mm² 250 V / 16 A with angled CEE7/7 plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |