EK631CC.1 | EFB-Elektronik
Cold device power strip, 12-way, 1.8 m, 10 A, black, EK631CC.1
Order No.: 26P2493
EAN: 4049759156398
MPN:
EK631CC.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8095 € *
Available in 5 Days: 143 pcs. - if ordered today
Socket strip, EK631CC.1, EFB Elektronik
Socket strip in aluminium profile with increased personal protection against electric shock. With overload protection 10 A.
Features
- Outlets 12 x IEC C13
- Cable 1.8 m H03VV-F 3G 1.5 mm² with plug IEC C14
- Colour outlets black, housing aluminium black
- Certifications CE, RoHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 12 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | Yes | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |