EK610 | EFB-Elektronik
Outlet strip, 6-way, 1.5 m, 16 A, with surge protection, white, EK610
Order No.: 26P2492
EAN: 4049759107543
MPN:
EK610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5834 € *
Standard delivery time from the manufacturer is: On Request
Socket strip, EK610, EFB Elektronik
Surge protection for power supply, network and phone/modem. 2 x USB power supply e.g. for smartphone, MP3 player, camera.
Features
- Lighting ON/OFF switch
- Wall mounting possible
- 45° turned outlets
- USB power supply 5 V DC, 1000 mA max. totally
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Material | thermoplastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |