691795.4 | EFB-Elektronik
Outlet strip, 24-way, 3 m, 16 A, 691795.4
Order No.: 26P2487
EAN: 4057298045219
MPN:
691795.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,398.845 € *
Standard delivery time from the manufacturer is: 15 Weeks
Socket strip, 691795.4, EFB Elektronik
This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.
Features
- With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
- Cable 3.0 m H05VV-F 5G 2.5 mm²
- Housing aluminium profile
- Feeding 3-phase 400 V/16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 24 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Length | 1102 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |