691791.7 | EFB-Elektronik
Cold device power strip, 30-way, 3 m, 32 A, 691791.7
Order No.: 26P2482
EAN: 4016514075126
MPN:
691791.7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,550.6295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket strip, 691791.7, EFB Elektronik
This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.
Features
- With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
- Cable 3.0 m H05VV-F 5G 4.0 mm² with CEE plug 32 A red
- Feeding 1-phase
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 30 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |