691791.1 | EFB-Elektronik
19"-german schuko-style power strip, 6-way, 2 m, 691791.1
Order No.: 26P2476
EAN: 4016514048366
MPN:
691791.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
854.3248 € *
Standard delivery time from the manufacturer is: 11 Weeks
Socket strip, 691791.1, EFB Elektronik
This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.
Features
- With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
- Cable 2.0 m H05VV-F 3G 1.5 mm² with angled CEE7/7 plug
- Outlets: 6 x CEE7/3
- Feeding 1-phase
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 6 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Length | 482.6 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |