691790.6 | EFB-Elektronik
Cold device power strip, 28-way, 3 m, 16 A, 691790.6
Order No.: 26P2475
EAN: 4016514092468
MPN:
691790.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
458.5665 € *
Standard delivery time from the manufacturer is: 8 Weeks
Socket strip, 691790.6, EFB Elektronik
BlueNET500 socket strip, vertical with power measuring (display V/A/kW/Hz/PF), cable 3.0 m H05VV-F 3G 2.5 mm² black with CEE plug 230 V 16 A blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 28 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Length | 958 mm | |
| Width | 44 mm | |
| Depth | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |