691790.2 | EFB-Elektronik
Cold device power strip, 12-way, 2 m, 691790.2
Order No.: 26P2473
EAN: 4016514088362
MPN:
691790.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.0289 € *
Standard delivery time from the manufacturer is: 5 Weeks
Socket strip, 691790.2, EFB Elektronik
BlueNET500 socket strip 19" 1U in Aluminium profile, anodized with power measuring (3xdisplay V/A/kW/Hz/PF), 2.0 m H05VV-F 3G 1.5 mm² black, with angled CEE7/3 plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 12 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Length | 482.6 mm | |
| Width | 44 mm | |
| Depth | 44 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |