691790.13 | EFB-Elektronik
Cold device power strip, 42-way, 3 m, 16 A, 691790.13
Order No.: 26P2470
EAN: 4057298016806
MPN:
691790.13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
761.0526 € *
Standard delivery time from the manufacturer is: 14 Weeks
Socket strip, 691790.13, EFB Elektronik
BlueNET500 socket strip, vertical, 3-phase infeed with power measuring (3xdisplay V/A/kW/Hz/PF), cable 3.0 m H05VV-F 5G 2.5 mm² black with CEE plug 400 V 16 A red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 42 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |