691783 | EFB-Elektronik
Cold device, german schuko-style/power strip, 18-way, 3 m, 16 A, red/black/gray, 691783
Order No.: 26P2461
EAN: 4016514048175
MPN:
691783
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.9533 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket strip, 691783, EFB Elektronik
Socket strip in aluminium profile, 3-phase feeding with phase labelling and colour marking, cable 3.0 m black, H05VV-F 5G 2.5 mm² with CEE 16 A plug 5-pole red. Supplied mounting brackets allow any fastening position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 18 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | red/black/gray | |
| Length | 821 mm | |
| Width | 44 mm | |
| Depth | 47 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |