691697 | EFB-Elektronik
Cold device power strip, 8-way, 2 m, 16 A, gray, 691697
Order No.: 26P2454
EAN: 4016514014514
MPN:
691697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.5668 € *
Standard delivery time from the manufacturer is: 4 Weeks
Socket strip, 691697, EFB Elektronik
Socket strip in aluminium profile with integrated 10 A microfuse. It features the 2.0 metre supply cable black, H05VV-F 3G 1.5 mm² with angled CEE7/7 plug. Supplied mounting brackets allow any fastening position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Country code | Europe | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Length | 482.6 mm | |
| Width | 44 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |