691687 | EFB-Elektronik
Outlet strip, 8-way, 2 m, 16 A, with surge protection, gray, 691687
Order No.: 26P1367
EAN: 4016514014477
MPN:
691687
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.229 € *
Available in 5 Days: 51 pcs. - if ordered today
Socket strip, 691687, EFB Elektronik
The 691687 is a socket strip with socket outlet inserts rotated by 35° in an aluminum profile. Cable H05VV-F 3G 1.5 mm², black, 2.0 m, 250 V AC / 16 A with angled CEE7/3 plug CEE7/7. Supplied mounting brackets allow any fastening position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | gray | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |