691683 | EFB-Elektronik
Outlet strip, 9-way, 2 m, 16 A, black, 691683
Order No.: 26P1363
EAN: 4016514019274
MPN:
691683
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6975 € *
Standard delivery time from the manufacturer is: 3 Weeks
Socket strip, 691683, EFB Elektronik
The 691683 is a socket strip with socket outlet inserts rotated by 35° in an aluminum profile. Cable H05VV-F 3G 1.5 mm², black, 2.0 m, 250 V AC / 16 A with angled CEE7/3 plug CEE7/7. Supplied mounting brackets allow any fastening position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 9 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 440 mm | |
| Width | 44 mm | |
| Depth | 44 mm | |
| Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |