EK601SW.1,5 | EFB-Elektronik
Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 1.5 m, EK601SW.1,5
Order No.: 26P1945
EAN: 5055112839296
MPN:
EK601SW.1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Available: 5 pcs.
Available in 5 Days: 93 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.5668 €
50 pcs.
10.6267 €
100 pcs.
9.9960 €
500 pcs.
9.3772 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK601SW.1,5, EFB Elektronik
The EK601SW.1,5 is a extension cable with „IEC Lock“ prevents accidentally removing of the C13 jack from devices. After connecting, the C13 jack only can be released after sliding back the red latch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 1.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |