EK588WS.1,8 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², white, 1.8 m, EK588WS.1,8
Order No.: 88F150
EAN: 4049759095277
MPN:
EK588WS.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Available: 6 pcs.
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.9262 €
50 pcs.
5.4383 €
100 pcs.
5.1170 €
250 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables, type EK588.
With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: white, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | white | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |