EK588GN.1,8V2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², green, 1.8 m, EK588GN.1,8V2
Order No.: 26P1967
EAN: 4049759269418
MPN:
EK588GN.1,8V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8667 € *
Available: 1 pcs.
Available in 5 Days: 183 pcs. - if ordered today
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.3907 €
50 pcs.
5.0694 €
100 pcs.
4.7600 €
250 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK588GN.1,8V2, EFB Elektronik
The EK588GN.1,8V2 is a power cable with coloured power cords for clearly assignment of device - cable - outlet. The coloured power cords enable an instant visual assignment of devices and the corresponding power cord.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | green | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |