EK552.5V2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C5 socket, straight, black, 5 m, EK552.5V2
Order No.: 26P1956
EAN: 4049759210434
MPN:
EK552.5V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7703 € *
Available in 5 Days: 107 pcs. - if ordered today
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.1158 €
50 pcs.
7.4613 €
100 pcs.
7.0210 €
500 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK552.5V2, EFB Elektronik
This black power cable features a CEE7/7 90° plug on one end and a C5 180° connector on the other, with a length of 5.0 meters and a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C5 socket, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |