EK552.3V2 | EFB-Elektronik

Power cord, Europe, plug type E + F, angled on C5 socket, straight, black, 3 m, EK552.3V2

Order No.: 26P1955
EAN: 4049759210427
MPN:
EK552.3V2
EK552.3V2 EFB-Elektronik Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 562 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2955 €
50 pcs.
4.8671 €
100 pcs.
4.5815 €
500 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, EK552.3V2, EFB Elektronik

This black power cable features a CEE7/7 90° plug on one end and a C5 180° connector on the other, with a length of 3.0 meters and a wire gauge of 3 x 0.75 mm².

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) C5 socket, straight
Cable length 3 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 CEE (7) VII
Rated current 2.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes