EK551.1,8 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C5 socket, angled, H05VV-F3G0.75 mm², black, 1.8 m, EK551.1,8
Order No.: 26P1951
EAN: 4032528014463
MPN:
EK551.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3764 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
11.38 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3764 €
10 pcs.
10.5196 €
50 pcs.
9.6747 €
100 pcs.
9.0916 €
500 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK551.1,8, EFB Elektronik
This power cable is a CEE7/7 90°- C5 90° model in black color, with a length of 1.8 meters and a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C5 socket, angled | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |