EK547.2 | EFB-Elektronik
Power cord, Europe, plug type C, straight on C7 socket, angled, black, 2 m, EK547.2
Order No.: 26P2676
EAN: 4032528025087
MPN:
EK547.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 3 Weeks
Power cable, EK547.2, EFB Elektronik
This power cable, designed with a Euro plug and C7 connector at a 90° angle, comes in black color and measures 2.0 meters in length. It has a wire gauge of 2 x 0.75 mm², ensuring reliable power transmission for your devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C7 socket, angled | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |