EK539.3 | EFB-Elektronik
Power cord, Denmark, plug type K, angled on C13 socket, straight, black, 3 m, EK539.3
Order No.: 26P1958
EAN: 4032528019918
MPN:
EK539.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.9460 €
50 pcs.
14.6370 €
100 pcs.
13.7802 €
500 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK539.3, EFB Elektronik
This power cable from Denmark features a DPin 90° to C13 180° connector, comes in black color, measures 3.0 meters in length, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Denmark | |
| Connection (1) | plug type K, angled | |
| Connection (2) | C13 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | SB107-2-D1 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |