EK539.1,8 | EFB-Elektronik
Power cord, Denmark, plug type K, angled on C13 socket, straight, black, 1.8 m, EK539.1,8
Order No.: 26P1957
EAN: 4032528012971
MPN:
EK539.1,8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8048 € *
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
11.80 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8048 €
10 pcs.
10.9242 €
50 pcs.
10.0317 €
100 pcs.
9.4367 €
500 pcs.
8.8536 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, EK539.1,8, EFB Elektronik
This power cable from Denmark features a DPin 90° to C13 180° connector, comes in black color, measures 1.8 meters in length, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Denmark | |
| Connection (1) | plug type K, angled | |
| Connection (2) | C13 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | SB107-2-D1 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |